+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G1189B

Enclosure: for devices with displays; X: 104mm; Y: 189mm; Z: 59mm


Manufacturer: GAINTA

Manufacturer part number:
G1189B
TME Symbol:
G1189B

Specification

Manufacturer
GAINTA
Type of enclosure
for devices with displays
Dimension X
104mm
Dimension Y
189mm
Dimension Z
59mm
Enclosure material
ABS
Body colour
black
Enclosure description
window for display
Panel cut out (for LCD) dimensions
85.5x41.5mm
Gross weight196.2 g
Certificates
See other products in this category: Enclosures for Devices with Display GAINTA,
*
G1189B
1 in TME stock
Net price for quantities from 1 pcs - 6.36 USDGross price for quantities from 1 pcs - 6.36 USD
Net price for quantities from 15 pcs - 5.76 USDGross price for quantities from 15 pcs - 5.76 USD
Net price for quantities from 30 pcs - 5.25 USDGross price for quantities from 30 pcs - 5.25 USD
Net price for quantities from 60 pcs - 4.78 USDGross price for quantities from 60 pcs - 4.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.