+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G1189G

Enclosure: for devices with displays; X: 104mm; Y: 189mm; Z: 59mm


Manufacturer: GAINTA

Manufacturer part number:
G1189G
TME Symbol:
G1189G

Specification

Manufacturer
GAINTA
Type of enclosure
for devices with displays
Dimension X
104mm
Dimension Y
189mm
Dimension Z
59mm
Enclosure material
ABS
Body colour
light grey
Enclosure description
window for display
Panel cut out (for LCD) dimensions
85.5x41.5mm
Gross weight191.49 g
Certificates
See other products in this category: Enclosures for Devices with Display GAINTA,
*
G1189G
66 in TME stock
Net price for quantities from 1 pcs - 6.37 USDGross price for quantities from 1 pcs - 6.37 USD
Net price for quantities from 15 pcs - 5.77 USDGross price for quantities from 15 pcs - 5.77 USD
Net price for quantities from 30 pcs - 5.25 USDGross price for quantities from 30 pcs - 5.25 USD
Net price for quantities from 60 pcs - 4.77 USDGross price for quantities from 60 pcs - 4.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.