+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G120-IP67

Enclosure: multipurpose; X: 121mm; Y: 171mm; Z: 55mm; aluminium; IP67


Manufacturer: GAINTA

Manufacturer part number:
G120-IP67
TME Symbol:
G120-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
121mm
Dimension Y
171mm
Dimension Z
55mm
Enclosure material
aluminium
Body colour
natural
Cover colour
natural
IP rating
IP67
Closing system
screwed
Gross weight642.5 g
See other products in this category: Multipurpose Enclosures GAINTA,
*
G120-IP67
39 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 26.06 USDGross price for quantities from 1 pcs - 26.06 USD
Net price for quantities from 5 pcs - 23.45 USDGross price for quantities from 5 pcs - 23.45 USD
Net price for quantities from 20 pcs - 21.50 USDGross price for quantities from 20 pcs - 21.50 USD
Net price for quantities from 60 pcs - 19.55 USDGross price for quantities from 60 pcs - 19.55 USD