+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

G120MF-IP67

Enclosure: multipurpose; X: 121mm; Y: 171mm; Z: 55mm; aluminium; IP67


Manufacturer: GAINTA

Manufacturer part number:
G120MF-IP67
TME Symbol:
G120MF-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
121mm
Dimension Y
171mm
Dimension Z
55mm
Version
with fixing lugs
Enclosure material
aluminium
Body colour
natural
Cover colour
natural
IP rating
IP67
Gross weight674.1 g
See other products in this category: Multipurpose Enclosures GAINTA,
*
G120MF-IP67
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 27.38 USDGross price for quantities from 1 pcs - 27.38 USD
Net price for quantities from 25 pcs - 23.27 USDGross price for quantities from 25 pcs - 23.27 USD
Net price for quantities from 50 pcs - 20.26 USDGross price for quantities from 50 pcs - 20.26 USD
Net price for quantities from 150 pcs - 17.81 USDGross price for quantities from 150 pcs - 17.81 USD
Packaging method by the manufacturer:
Cardboard = 25 pcs