+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G120MFBK-IP67

Enclosure: multipurpose; X: 121mm; Y: 171mm; Z: 55mm; aluminium; IP67

Manufacturer: GAINTA

Manufacturer part number:
G120MFBK-IP67
TME Symbol:
G120MFBK-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
121mm
Dimension Y
171mm
Dimension Z
55mm
Version
with fixing lugs
Enclosure material
aluminium
Body colour
black
Cover colour
black
IP rating
IP67
Gross weight686.4 g
See other products in this category: Multipurpose Enclosures GAINTA,
*
G120MFBK-IP67
0 in TME stock
Net price for quantities from 1 pcs - 33.84 USDGross price for quantities from 1 pcs - 33.84 USD
Net price for quantities from 5 pcs - 30.45 USDGross price for quantities from 5 pcs - 30.45 USD
Net price for quantities from 25 pcs - 27.92 USDGross price for quantities from 25 pcs - 27.92 USD
Net price for quantities from 125 pcs - 25.38 USDGross price for quantities from 125 pcs - 25.38 USD
No. of pieces (Multiplicity: 1)