+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G123-IP67

Enclosure: multipurpose; X: 120mm; Y: 200mm; Z: 75mm; aluminium; IP67


Manufacturer: GAINTA

Manufacturer part number:
G123-IP67
TME Symbol:
G123-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
120mm
Dimension Y
200mm
Dimension Z
75mm
Enclosure material
aluminium
Body colour
natural
Cover colour
natural
IP rating
IP67
Closing system
screwed
Gross weight786.6 g
See other products in this category: Multipurpose Enclosures GAINTA,
*
G123-IP67
12 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 27.08 USDGross price for quantities from 1 pcs - 27.08 USD
Net price for quantities from 5 pcs - 24.38 USDGross price for quantities from 5 pcs - 24.38 USD
Net price for quantities from 16 pcs - 22.35 USDGross price for quantities from 16 pcs - 22.35 USD
Net price for quantities from 48 pcs - 20.32 USDGross price for quantities from 48 pcs - 20.32 USD
Packaging method by the manufacturer:
Cardboard = 16 pcs