+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G123MFBK-IP67

Enclosure: multipurpose; X: 120mm; Y: 200mm; Z: 75mm; aluminium; IP67

Manufacturer: GAINTA

Manufacturer part number:
G123MFBK-IP67
TME Symbol:
G123MFBK-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
120mm
Dimension Y
200mm
Dimension Z
75mm
Version
with fixing lugs
Enclosure material
aluminium
Body colour
black
Cover colour
black
IP rating
IP67
Gross weight904.4 g
See other products in this category: Multipurpose Enclosures GAINTA,
*
G123MFBK-IP67
9 in TME stock
Net price for quantities from 1 pcs - 35.05 USDGross price for quantities from 1 pcs - 35.05 USD
Net price for quantities from 5 pcs - 31.54 USDGross price for quantities from 5 pcs - 31.54 USD
Net price for quantities from 16 pcs - 28.91 USDGross price for quantities from 16 pcs - 28.91 USD
Net price for quantities from 48 pcs - 26.30 USDGross price for quantities from 48 pcs - 26.30 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 16 pcs