+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G125-IP67

Enclosure: multipurpose; X: 146mm; Y: 222mm; Z: 82mm; aluminium; IP67

Manufacturer: GAINTA

Manufacturer part number:
G125-IP67
TME Symbol:
G125-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
146mm
Dimension Y
222mm
Dimension Z
82mm
Enclosure material
aluminium
Body colour
natural
Cover colour
natural
IP rating
IP67
Closing system
screwed
Gross weight1.128 kg
See other products in this category: Multipurpose Enclosures GAINTA,
*
G125-IP67
0 in TME stock
Net price for quantities from 1 pcs - 38.02 USDGross price for quantities from 1 pcs - 38.02 USD
Net price for quantities from 5 pcs - 34.22 USDGross price for quantities from 5 pcs - 34.22 USD
Net price for quantities from 25 pcs - 31.38 USDGross price for quantities from 25 pcs - 31.38 USD
Net price for quantities from 125 pcs - 28.53 USDGross price for quantities from 125 pcs - 28.53 USD
No. of pieces (Multiplicity: 1)