+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G125MF-IP67

Enclosure: multipurpose; X: 146mm; Y: 222mm; Z: 82mm; aluminium; IP67

Manufacturer: GAINTA

Manufacturer part number:
G125MF-IP67
TME Symbol:
G125MF-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
146mm
Dimension Y
222mm
Dimension Z
82mm
Version
with fixing lugs
Enclosure material
aluminium
Body colour
natural
Cover colour
natural
IP rating
IP67
Gross weight1.2443 kg
See other products in this category: Multipurpose Enclosures GAINTA,
*
G125MF-IP67
35 in TME stock
Net price for quantities from 1 pcs - 39.80 USDGross price for quantities from 1 pcs - 39.80 USD
Net price for quantities from 5 pcs - 35.82 USDGross price for quantities from 5 pcs - 35.82 USD
Net price for quantities from 8 pcs - 32.85 USDGross price for quantities from 8 pcs - 32.85 USD
Net price for quantities from 24 pcs - 29.85 USDGross price for quantities from 24 pcs - 29.85 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 8 pcsCardboard = 10 pcs