+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G125MFLG-IP67

Enclosure: multipurpose; X: 146mm; Y: 222mm; Z: 82mm; aluminium; IP67

Manufacturer: GAINTA

Manufacturer part number:
G125MFLG-IP67
TME Symbol:
G125MFLG-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
146mm
Dimension Y
222mm
Dimension Z
82mm
Version
with fixing lugs
Enclosure material
aluminium
Body colour
light grey
Cover colour
light grey
IP rating
IP67
Gross weight1.265 kg
See other products in this category: Multipurpose Enclosures GAINTA,
*
G125MFLG-IP67
39 in TME stock
Net price for quantities from 1 pcs - 47.16 USDGross price for quantities from 1 pcs - 47.16 USD
Net price for quantities from 5 pcs - 42.45 USDGross price for quantities from 5 pcs - 42.45 USD
Net price for quantities from 16 pcs - 38.91 USDGross price for quantities from 16 pcs - 38.91 USD
Net price for quantities from 48 pcs - 35.38 USDGross price for quantities from 48 pcs - 35.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 8 pcsCardboard = 10 pcs