+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G139-IP67

Enclosure: multipurpose; X: 158.5mm; Y: 158.5mm; Z: 101.5mm; natural

Manufacturer: GAINTA

Manufacturer part number:
G139-IP67
TME Symbol:
G139-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
158.5mm
Dimension Y
158.5mm
Dimension Z
101.5mm
Enclosure material
aluminium
Body colour
natural
Cover colour
natural
IP rating
IP67
Closing system
screwed
Gross weight1.1462 kg
See other products in this category: Multipurpose Enclosures GAINTA,
*
G139-IP67
6 in TME stock
Net price for quantities from 1 pcs - 37.00 USDGross price for quantities from 1 pcs - 37.00 USD
Net price for quantities from 5 pcs - 33.31 USDGross price for quantities from 5 pcs - 33.31 USD
Net price for quantities from 30 pcs - 30.54 USDGross price for quantities from 30 pcs - 30.54 USD
Net price for quantities from 100 pcs - 27.75 USDGross price for quantities from 100 pcs - 27.75 USD
No. of pieces (Multiplicity: 1)