+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G139G-IP67

Enclosure: multipurpose; X: 158.5mm; Y: 158.5mm; Z: 101.5mm; IP67

Manufacturer: GAINTA

Manufacturer part number:
G139G-IP67
TME Symbol:
G139G-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
158.5mm
Dimension Y
158.5mm
Dimension Z
101.5mm
Enclosure material
aluminium
Body colour
light grey
Cover colour
light grey
IP rating
IP67
Closing system
screwed
Gross weight1.1268 kg
See other products in this category: Multipurpose Enclosures GAINTA,
*
G139G-IP67
0 in TME stock
Net price for quantities from 1 pcs - 43.90 USDGross price for quantities from 1 pcs - 43.90 USD
Net price for quantities from 5 pcs - 39.51 USDGross price for quantities from 5 pcs - 39.51 USD
Net price for quantities from 25 pcs - 36.22 USDGross price for quantities from 25 pcs - 36.22 USD
Net price for quantities from 125 pcs - 32.93 USDGross price for quantities from 125 pcs - 32.93 USD
No. of pieces (Multiplicity: 1)