+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G1500

Enclosure: desktop; X: 220mm; Y: 156mm; Z: 100mm; ABS; grey

Manufacturer: GAINTA

Manufacturer part number:
G1500
TME Symbol:
G1500

Specification

Manufacturer
GAINTA
Type of enclosure
desktop
Dimension X
220mm
Dimension Y
156mm
Dimension Z
100mm
Enclosure material
ABS
Body colour
grey
Enclosure description
window for display
Cover material
aluminium
Gross weight489.1 g
Certificates
See other products in this category: Desktop Enclosures GAINTA,
*
G1500
55 in TME stock
Net price for quantities from 1 pcs - 14.80 USDGross price for quantities from 1 pcs - 14.80 USD
Net price for quantities from 15 pcs - 13.40 USDGross price for quantities from 15 pcs - 13.40 USD
Net price for quantities from 30 pcs - 12.14 USDGross price for quantities from 30 pcs - 12.14 USD
Net price for quantities from 60 pcs - 11.04 USDGross price for quantities from 60 pcs - 11.04 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 30 pcs