+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

G1507

Enclosure: desktop; X: 228mm; Y: 216mm; Z: 126mm; ABS; grey


Manufacturer: GAINTA

Manufacturer part number:
G1507
TME Symbol:
G1507

Specification

Manufacturer
GAINTA
Type of enclosure
desktop
Dimension X
228mm
Dimension Y
216mm
Dimension Z
126mm
Enclosure material
ABS
Body colour
grey
Enclosure description
window for display
Gross weight646.2 g
Certificates
See other products in this category: Desktop Enclosures GAINTA,
*
G1507
25 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 21.44 USDGross price for quantities from 1 pcs - 21.44 USD
Net price for quantities from 6 pcs - 19.41 USDGross price for quantities from 6 pcs - 19.41 USD
Net price for quantities from 12 pcs - 17.69 USDGross price for quantities from 12 pcs - 17.69 USD
Net price for quantities from 18 pcs - 16.08 USDGross price for quantities from 18 pcs - 16.08 USD
Packaging method by the manufacturer:
Cardboard = 18 pcs