+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G155G-IP67

Enclosure: multipurpose; X: 160mm; Y: 260mm; Z: 90.5mm; aluminium

Manufacturer: GAINTA

Manufacturer part number:
G155G-IP67
TME Symbol:
G155G-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
160mm
Dimension Y
260mm
Dimension Z
90.5mm
Enclosure material
aluminium
Body colour
light grey
Cover colour
light grey
IP rating
IP67
Closing system
screwed
Gross weight1.55955 kg
See other products in this category: Multipurpose Enclosures GAINTA,
*
G155G-IP67
46 in TME stock
Net price for quantities from 1 pcs - 37.65 USDGross price for quantities from 1 pcs - 37.65 USD
Net price for quantities from 5 pcs - 33.88 USDGross price for quantities from 5 pcs - 33.88 USD
Net price for quantities from 12 pcs - 31.05 USDGross price for quantities from 12 pcs - 31.05 USD
Net price for quantities from 36 pcs - 28.23 USDGross price for quantities from 36 pcs - 28.23 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 8 pcsCardboard = 9 pcsCardboard = 10 pcsCardboard = 12 pcs