+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

G1905

Enclosure: multipurpose; X: 77mm; Y: 102mm; Z: 39mm; ABS; black


Manufacturer: GAINTA

Manufacturer part number:
G1905
TME Symbol:
G1905

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
77mm
Dimension Y
102mm
Dimension Z
39mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
black
Flammability rating
UL94HB
Gross weight12 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G1905
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.52 USDGross price for quantities from 1 pcs - 3.52 USD
Net price for quantities from 10 pcs - 3.18 USDGross price for quantities from 10 pcs - 3.18 USD
Net price for quantities from 20 pcs - 2.92 USDGross price for quantities from 20 pcs - 2.92 USD
Net price for quantities from 120 pcs - 2.63 USDGross price for quantities from 120 pcs - 2.63 USD