+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

G1906

Enclosure: multipurpose; X: 50.5mm; Y: 69.5mm; Z: 21mm; ABS; black

Manufacturer: GAINTA

Manufacturer part number:
G1906
TME Symbol:
G1906

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
50.5mm
Dimension Y
69.5mm
Dimension Z
21mm
Version
hollowed area for foil keypad
Enclosure material
ABS
Body colour
black
Flammability rating
UL94V-0
Gross weight30 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA
*
G1906
Product withdrawn from the offer
Use the specification table below to search for similar products