+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G1911G

Enclosure: for USB; X: 18mm; Y: 33mm; Z: 8.5mm; ABS; grey; UL94HB

Manufacturer: GAINTA

Manufacturer part number:
G1911G
TME Symbol:
G1911G

Specification

Manufacturer
GAINTA
Type of enclosure
for USB
Dimension X
18mm
Dimension Y
33mm
Dimension Z
8.5mm
Enclosure material
ABS
Body colour
grey
Flammability rating
UL94HB
Caution!
  • without connectors
Gross weight3.4 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA
*
G1911G
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 100 pcs