+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G1FM-1012-07

Bearing: sleeve bearing; with flange; Øout: 12mm; Øint: 10mm; L: 7mm

Manufacturer: IGUS

Manufacturer part number:
G1FM-1012-07
TME Symbol:
G1FM-1012-07

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Version
with flange
Outside diameter
12mm
Internal diameter
10mm
Length
7mm
Material
iglidur® G1
Colour
dark grey
Mechanical elements features
lubricant-free
Operating temperature
-40...180°C
Shore hardness
81
Flange diameter
18mm
Gross weight0.72 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
G1FM-1012-07
0 in TME stock
Net price for quantities from 1 pcs - 3.53 USDGross price for quantities from 1 pcs - 3.53 USD
Net price for quantities from 10 pcs - 2.83 USDGross price for quantities from 10 pcs - 2.83 USD
Net price for quantities from 25 pcs - 2.65 USDGross price for quantities from 25 pcs - 2.65 USD
No. of pieces (Multiplicity: 1)