+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G1FM-1517-17

Bearing: slide; sleeve; with flange; Øout: 17mm; Øint: 15mm; L: 17mm


Manufacturer: IGUS

Manufacturer part number:
G1FM-1517-17
TME Symbol:
G1FM-1517-17

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Version
with flange
Outside diameter
17mm
Internal diameter
15mm
Length
17mm
Material
iglidur® G1
Colour
dark grey
Mechanical elements features
lubricant-free
Operating temperature
-40...180°C
Shore hardness
81
Flange diameter
23mm
Gross weight1.01 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
G1FM-1517-17
0 in TME stock
Net price for quantities from 1 pcs - 4.17 USDGross price for quantities from 1 pcs - 4.17 USD
Net price for quantities from 10 pcs - 3.34 USDGross price for quantities from 10 pcs - 3.34 USD
Net price for quantities from 25 pcs - 3.13 USDGross price for quantities from 25 pcs - 3.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.