+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G1FM-2023-21

Bearing: slide; sleeve; with flange; Øout: 23mm; Øint: 20mm; L: 21mm


Manufacturer: IGUS

Manufacturer part number:
G1FM-2023-21
TME Symbol:
G1FM-2023-21

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Version
with flange
Outside diameter
23mm
Internal diameter
20mm
Length
21mm
Material
iglidur® G1
Colour
dark grey
Mechanical elements features
lubricant-free
Operating temperature
-40...180°C
Shore hardness
81
Flange diameter
30mm
Gross weight1.21 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
G1FM-2023-21
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.46 USDGross price for quantities from 1 pcs - 4.46 USD
Net price for quantities from 10 pcs - 3.57 USDGross price for quantities from 10 pcs - 3.57 USD
Net price for quantities from 25 pcs - 3.35 USDGross price for quantities from 25 pcs - 3.35 USD