+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G1FM-2528-21

Bearing: sleeve bearing; with flange; Øout: 28mm; Øint: 25mm

Manufacturer: IGUS

Manufacturer part number:
G1FM-2528-21
TME Symbol:
G1FM-2528-21

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Version
with flange
Outside diameter
28mm
Internal diameter
25mm
Length
21mm
Material
iglidur® G1
Colour
dark grey
Mechanical elements features
lubricant-free
Operating temperature
-40...180°C
Shore hardness
81
Flange diameter
35mm
Gross weight1.29 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
G1FM-2528-21
0 in TME stock
Net price for quantities from 1 pcs - 4.87 USDGross price for quantities from 1 pcs - 4.87 USD
Net price for quantities from 10 pcs - 3.90 USDGross price for quantities from 10 pcs - 3.90 USD
Net price for quantities from 25 pcs - 3.65 USDGross price for quantities from 25 pcs - 3.65 USD
No. of pieces (Multiplicity: 1)