+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G1FM-8085-50

Bearing: slide; sleeve; with flange; Øout: 85mm; Øint: 80mm; L: 50mm


Manufacturer: IGUS

Manufacturer part number:
G1FM-8085-50
TME Symbol:
G1FM-8085-50

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Version
with flange
Outside diameter
85mm
Internal diameter
80mm
Length
50mm
Material
iglidur® G1
Colour
dark grey
Mechanical elements features
lubricant-free
Operating temperature
-40...180°C
Shore hardness
81
Flange diameter
93mm
Gross weight17.31 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
G1FM-8085-50
0 in TME stock
Net price for quantities from 1 pcs - 40.84 USDGross price for quantities from 1 pcs - 40.84 USD
Net price for quantities from 10 pcs - 32.67 USDGross price for quantities from 10 pcs - 32.67 USD
Net price for quantities from 25 pcs - 30.63 USDGross price for quantities from 25 pcs - 30.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.