+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G1SM-3236-40

Bearing: slide; sleeve; Øout: 36mm; Øint: 32mm; L: 40mm; iglidur® G1

Manufacturer: IGUS

Manufacturer part number:
G1SM-3236-40
TME Symbol:
G1SM-3236-40

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Outside diameter
36mm
Internal diameter
32mm
Length
40mm
Material
iglidur® G1
Colour
dark grey
Mechanical elements features
lubricant-free
Operating temperature
-40...180°C
Shore hardness
81
Gross weight2.14 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
G1SM-3236-40
0 in TME stock
Net price for quantities from 1 pcs - 6.83 USDGross price for quantities from 1 pcs - 6.83 USD
Net price for quantities from 10 pcs - 5.49 USDGross price for quantities from 10 pcs - 5.49 USD
Net price for quantities from 25 pcs - 5.15 USDGross price for quantities from 25 pcs - 5.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.