+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G1SM-4044-20

Bearing: slide; sleeve; Øout: 44mm; Øint: 40mm; L: 20mm; iglidur® G1


Manufacturer: IGUS

Manufacturer part number:
G1SM-4044-20
TME Symbol:
G1SM-4044-20

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Outside diameter
44mm
Internal diameter
40mm
Length
20mm
Material
iglidur® G1
Colour
dark grey
Mechanical elements features
lubricant-free
Operating temperature
-40...180°C
Shore hardness
81
Gross weight2.06 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
G1SM-4044-20
0 in TME stock
Net price for quantities from 1 pcs - 6.62 USDGross price for quantities from 1 pcs - 6.62 USD
Net price for quantities from 10 pcs - 5.33 USDGross price for quantities from 10 pcs - 5.33 USD
Net price for quantities from 25 pcs - 4.99 USDGross price for quantities from 25 pcs - 4.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.