+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G 2018

Enclosure: multipurpose; X: 160mm; Y: 240mm; Z: 90mm; polycarbonate


Manufacturer: GAINTA

Manufacturer part number:
G 2018
TME Symbol:
G2018

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
160mm
Dimension Y
240mm
Dimension Z
90mm
Version
holes for fastening to wall or panel, with brass bushing
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
light grey
IP rating
IP65
Operating temperature
-40...125°C
Kit contents
  • gasket
  • mounting screws
Dimensions
Gross weight634.1 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G 2018
193 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 23.25 USDGross price for quantities from 1 pcs - 23.25 USD
Net price for quantities from 5 pcs - 20.93 USDGross price for quantities from 5 pcs - 20.93 USD
Net price for quantities from 24 pcs - 19.18 USDGross price for quantities from 24 pcs - 19.18 USD
Net price for quantities from 72 pcs - 17.44 USDGross price for quantities from 72 pcs - 17.44 USD
Packaging method by the manufacturer:Cardboard = 24 pcs