+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G2025-IP67

Enclosure: multipurpose; X: 160mm; Y: 240mm; Z: 120mm; polycarbonate


Manufacturer: GAINTA

Manufacturer part number:
G2025-IP67
TME Symbol:
G2025-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
160mm
Dimension Y
240mm
Dimension Z
120mm
Version
holes for fastening to wall or panel, with brass bushing
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
light grey
IP rating
IP67
Operating temperature
-40...125°C
Kit contents
  • gasket
  • mounting screws
Dimensions
Gross weight888.89 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G2025-IP67
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 31.59 USDGross price for quantities from 1 pcs - 31.59 USD
Net price for quantities from 18 pcs - 28.42 USDGross price for quantities from 18 pcs - 28.42 USD
Net price for quantities from 54 pcs - 26.05 USDGross price for quantities from 54 pcs - 26.05 USD