+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G 2029

Enclosure: multipurpose; X: 230mm; Y: 300mm; Z: 86mm; polycarbonate

Manufacturer: GAINTA

Manufacturer part number:
G 2029
TME Symbol:
G2029

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
230mm
Dimension Y
300mm
Dimension Z
86mm
Version
holes for fastening to wall or panel, with brass bushing
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
light grey
IP rating
IP65
Operating temperature
-40...125°C
Kit contents
  • gasket
  • mounting screws
Dimensions
Gross weight1.0837 kg
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G 2029
8 in TME stock
Net price for quantities from 1 pcs - 54.00 USDGross price for quantities from 1 pcs - 54.00 USD
Net price for quantities from 10 pcs - 48.88 USDGross price for quantities from 10 pcs - 48.88 USD
Net price for quantities from 20 pcs - 44.56 USDGross price for quantities from 20 pcs - 44.56 USD
Net price for quantities from 50 pcs - 40.51 USDGross price for quantities from 50 pcs - 40.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.