+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G212

Enclosure: multipurpose; X: 90mm; Y: 115mm; Z: 55mm; polycarbonate

Manufacturer: GAINTA

Manufacturer part number:
G212
TME Symbol:
G212

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
90mm
Dimension Y
115mm
Dimension Z
55mm
Version
holes for fastening to wall or panel, with brass bushing
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
light grey
IP rating
IP65
Operating temperature
-40...125°C
Kit contents
  • gasket
  • mounting screws
Dimensions
Gross weight177.3 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G212
0 in TME stock
Net price for quantities from 1 pcs - 8.78 USDGross price for quantities from 1 pcs - 8.78 USD
Net price for quantities from 5 pcs - 7.91 USDGross price for quantities from 5 pcs - 7.91 USD
Net price for quantities from 25 pcs - 7.24 USDGross price for quantities from 25 pcs - 7.24 USD
Net price for quantities from 100 pcs - 6.59 USDGross price for quantities from 100 pcs - 6.59 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 50 pcsCardboard = 100 pcs