+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G214MF-IP67

Enclosure: multipurpose; X: 121mm; Y: 171mm; Z: 55mm; polycarbonate


Manufacturer: GAINTA

Manufacturer part number:
G214MF-IP67
TME Symbol:
G214MF-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
121mm
Dimension Y
171mm
Dimension Z
55mm
Version
with fixing lugs
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
light grey
IP rating
IP67
Operating temperature
-40...120°C
Flammability rating
UL94HB
Gross weight350 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G214MF-IP67
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 15.48 USDGross price for quantities from 1 pcs - 15.48 USD
Net price for quantities from 10 pcs - 13.93 USDGross price for quantities from 10 pcs - 13.93 USD
Net price for quantities from 40 pcs - 12.92 USDGross price for quantities from 40 pcs - 12.92 USD