+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G 258C

Enclosure: multipurpose; X: 80mm; Y: 160mm; Z: 55mm; polycarbonate

Manufacturer: GAINTA

Manufacturer part number:
G 258C
TME Symbol:
G258C

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
160mm
Dimension Z
55mm
Version
holes for fastening to wall or panel, with brass bushing
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
transparent
IP rating
IP65
Operating temperature
-40...125°C
Kit contents
  • gasket
  • mounting screws
Dimensions
Gross weight205.6 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G 258C
125 in TME stock
Net price for quantities from 1 pcs - 10.82 USDGross price for quantities from 1 pcs - 10.82 USD
Net price for quantities from 5 pcs - 9.74 USDGross price for quantities from 5 pcs - 9.74 USD
Net price for quantities from 25 pcs - 8.93 USDGross price for quantities from 25 pcs - 8.93 USD
Net price for quantities from 85 pcs - 8.12 USDGross price for quantities from 85 pcs - 8.12 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 85 pcs