+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G2691CMF-IP67

Enclosure: multipurpose; X: 120mm; Y: 200mm; Z: 75mm; polycarbonate


Manufacturer: GAINTA

Manufacturer part number:
G2691CMF-IP67
TME Symbol:
G2691CMF-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
120mm
Dimension Y
200mm
Dimension Z
75mm
Version
with fixing lugs
Enclosure material
polycarbonate
Body colour
grey
Cover colour
transparent
IP rating
IP67
Operating temperature
-40...120°C
Dimensions
Gross weight500 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G2691CMF-IP67
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 20.69 USDGross price for quantities from 1 pcs - 20.69 USD
Net price for quantities from 9 pcs - 18.52 USDGross price for quantities from 9 pcs - 18.52 USD
Net price for quantities from 18 pcs - 16.99 USDGross price for quantities from 18 pcs - 16.99 USD
Net price for quantities from 36 pcs - 15.45 USDGross price for quantities from 36 pcs - 15.45 USD