+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

G278MF-IP67

Enclosure: multipurpose; X: 120mm; Y: 120mm; Z: 60mm; polycarbonate


Manufacturer: GAINTA

Manufacturer part number:
G278MF-IP67
TME Symbol:
G278MF-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
120mm
Dimension Y
120mm
Dimension Z
60mm
Version
with fixing lugs
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
light grey
IP rating
IP67
Operating temperature
-40...120°C
Flammability rating
UL94HB
Gross weight270.2 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G278MF-IP67
50 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.98 USDGross price for quantities from 1 pcs - 14.98 USD
Net price for quantities from 10 pcs - 13.56 USDGross price for quantities from 10 pcs - 13.56 USD
Net price for quantities from 50 pcs - 12.00 USDGross price for quantities from 50 pcs - 12.00 USD