+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G279C-IP67

Enclosure: multipurpose; X: 120mm; Y: 120mm; Z: 90mm; polycarbonate


Manufacturer: GAINTA

Manufacturer part number:
G279C-IP67
TME Symbol:
G279C-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
120mm
Dimension Y
120mm
Dimension Z
90mm
Version
holes for fastening to wall or panel, with brass bushing
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
transparent
IP rating
IP67
Operating temperature
-40...125°C
Kit contents
  • gasket
  • mounting screws
Dimensions
Gross weight316.9 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G279C-IP67
11 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 14.50 USDGross price for quantities from 1 pcs - 14.50 USD
Net price for quantities from 10 pcs - 12.85 USDGross price for quantities from 10 pcs - 12.85 USD
Net price for quantities from 44 pcs - 11.85 USDGross price for quantities from 44 pcs - 11.85 USD