+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G279MF-IP67

Enclosure: multipurpose; X: 120mm; Y: 120mm; Z: 90mm; polycarbonate


Manufacturer: GAINTA

Manufacturer part number:
G279MF-IP67
TME Symbol:
G279MF-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
120mm
Dimension Y
120mm
Dimension Z
90mm
Version
with fixing lugs
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
light grey
IP rating
IP67
Operating temperature
-40...120°C
Flammability rating
UL94HB
Gross weight361 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G279MF-IP67
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 15.84 USDGross price for quantities from 1 pcs - 15.84 USD
Net price for quantities from 10 pcs - 14.41 USDGross price for quantities from 10 pcs - 14.41 USD
Net price for quantities from 36 pcs - 13.13 USDGross price for quantities from 36 pcs - 13.13 USD