+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G2M

Socket; PIN: 8; 5A; 250VAC; on panel; for soldering; -40÷70°C; R2M

Manufacturer: RELPOL

Manufacturer part number:
G2M
TME Symbol:
G2M

Specification

Manufacturer
RELPOL
Type of relays accessories
socket
Number of pins
8
Current rating
5A
Rated voltage
250V AC
Mounting
on panel
Leads
for soldering
Operating temperature
-40...70°C
Body dimensions
40.5x14x10.5mm
OEM number
592064
Application - series/manufacturer
R2M
Gross weight4.6 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories RELPOL,
*
G2M
0 in TME stock
Net price for quantities from 1 pcs - 2.69 USDGross price for quantities from 1 pcs - 2.69 USD
Net price for quantities from 5 pcs - 2.29 USDGross price for quantities from 5 pcs - 2.29 USD
Net price for quantities from 30 pcs - 2.01 USDGross price for quantities from 30 pcs - 2.01 USD
Net price for quantities from 100 pcs - 1.82 USDGross price for quantities from 100 pcs - 1.82 USD
No. of pieces (Multiplicity: 1)