+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G2R-1-DC6

Relay: electromagnetic; Ucoil: 6VDC; SPDT; Icontacts max: 10A; G2R


Manufacturer: OMRON Electronic Components

Manufacturer part number:
G2R-1-DC6
TME Symbol:
G2R-1-DC6

Specification

Manufacturer
OMRON Electronic Components
Type of relay
electromagnetic
Coil voltage
6V DC
Contacts configuration
SPDT
Contact current max.
10A
AC contacts rating @R
10A / 250V AC
DC contacts rating @R
10A / 30V DC
Manufacturer series
G2R
Switched voltage
max. 125V DC, max. 380V AC
Relay variant
miniature
Mounting
PCB
Coil resistance
68Ω
Operate time
15ms
Body dimensions
29x13x25.5mm
Release time
5ms
Mechanical durability
20000000 cycles
Contact resistance
30mΩ
Contact material
silver alloy
Coil current
88.2mA
Leads
for PCB
Enclosure description
standard seal
Operating temperature
-40...70°C
Gross weight17 g
See other products from this series.:
*
G2R-1-DC6
0 in TME stock
Net price for quantities from 1 pcs - 4.32 USDGross price for quantities from 1 pcs - 4.32 USD
Net price for quantities from 10 pcs - 4.14 USDGross price for quantities from 10 pcs - 4.14 USD
Net price for quantities from 100 pcs - 3.75 USDGross price for quantities from 100 pcs - 3.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.