+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G2R-1A-E 24VDC

Relay: electromagnetic; Ucoil: 24VDC; SPST-NO; Icontacts max: 16A


Manufacturer: OMRON Electronic Components

Manufacturer part number:
G2R-1A-E 24VDC
TME Symbol:
G2R-1A-E-24DC

Specification

Manufacturer
OMRON Electronic Components
Type of relay
electromagnetic
Coil voltage
24V DC
Contacts configuration
SPST-NO
Contact current max.
16A
AC contacts rating @R
16A / 250V AC
DC contacts rating @R
16A / 30V DC
Manufacturer series
G2R
Switched voltage
max. 125V DC, max. 380V AC
Relay variant
miniature
Mounting
PCB
Operate time
15ms
Body dimensions
29x13x25.5mm
Release time
5ms
Mechanical durability
20000000 cycles
Contact resistance
30mΩ
Terminal pitch
5mm
Coil current
21.8mA
Enclosure description
standard seal
Operating temperature
-40...70°C
Dimensions
Output configuration
Gross weight15.92 g
Certificates
See other products from this series.:
*
G2R-1A-E 24VDC
819 in TME stock
Net price for quantities from 1 pcs - 3.93 USDGross price for quantities from 1 pcs - 3.93 USD
Net price for quantities from 5 pcs - 3.57 USDGross price for quantities from 5 pcs - 3.57 USD
Net price for quantities from 25 pcs - 2.68 USDGross price for quantities from 25 pcs - 2.68 USD
Net price for quantities from 100 pcs - 2.54 USDGross price for quantities from 100 pcs - 2.54 USD
Net price for quantities from 500 pcs - 2.31 USDGross price for quantities from 500 pcs - 2.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 100 pcs