+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G2R-1A4-DC24

Relay: electromagnetic; Ucoil: 24VDC; SPST-NO; Icontacts max: 8A


Manufacturer: OMRON Electronic Components

Manufacturer part number:
G2R-1A4-DC24
TME Symbol:
G2R-1A4-DC24

Specification

Manufacturer
OMRON Electronic Components
Type of relay
electromagnetic
Coil voltage
24V DC
Contacts configuration
SPST-NO
Contact current max.
8A
AC contacts rating @R
8A / 250V AC
DC contacts rating @R
8A / 30V DC
Manufacturer series
G2R
Switched voltage
max. 125V DC, max. 380V AC
Relay variant
miniature
Mounting
PCB
Coil resistance
1.1kΩ
Operate time
15ms
Body dimensions
29x13.5x25.5mm
Release time
5ms
Mechanical durability
20000000 cycles
Contact resistance
30mΩ
Contact material
silver alloy
Coil current
21.8mA
Leads
for PCB
Enclosure description
hermetic seal
Operating temperature
-40...70°C
Gross weight16.89 g
See other products from this series.:
*
G2R-1A4-DC24
1 in TME stock
Net price for quantities from 1 pcs - 6.00 USDGross price for quantities from 1 pcs - 6.00 USD
Net price for quantities from 25 pcs - 5.25 USDGross price for quantities from 25 pcs - 5.25 USD
Net price for quantities from 50 pcs - 4.86 USDGross price for quantities from 50 pcs - 4.86 USD
Net price for quantities from 60 pcs - 4.74 USDGross price for quantities from 60 pcs - 4.74 USD
Net price for quantities from 100 pcs - 4.38 USDGross price for quantities from 100 pcs - 4.38 USD
Net price for quantities from 200 pcs - 3.89 USDGross price for quantities from 200 pcs - 3.89 USD
Net price for quantities from 300 pcs - 3.58 USDGross price for quantities from 300 pcs - 3.58 USD
Net price for quantities from 500 pcs - 3.20 USDGross price for quantities from 500 pcs - 3.20 USD
Net price for quantities from 1000 pcs - 3.02 USDGross price for quantities from 1000 pcs - 3.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 100 pcs