+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G2RG-2A-X-DC12

Relay: electromagnetic; Ucoil: 12VDC; DPST-NO; Icontacts max: 8A


Manufacturer: OMRON Electronic Components

Manufacturer part number:
G2RG-2A-X-DC12
TME Symbol:
G2RG-2A-X-DC12

Specification

Manufacturer
OMRON Electronic Components
Type of relay
electromagnetic
Coil voltage
12V DC
Contacts configuration
DPST-NO
Contact current max.
8A
DC contacts rating @R
10A / 500V DC
Manufacturer series
G2RG-X
Switched voltage
max. 500V DC
Relay variant
miniature
Mounting
PCB
Coil resistance
180Ω
Operate time
15ms
Release time
5ms
Mechanical durability
1000000 cycles
Contact resistance
100mΩ
Contact material
silver alloy
Coil current
66.6mA
Leads
for PCB
Enclosure description
standard seal
Operating temperature
-40...85°C
Gross weight22 g
See other products from this series.:
*
G2RG-2A-X-DC12
0 in TME stock
Net price for quantities from 600 pcs - 19.86 USDGross price for quantities from 600 pcs - 19.86 USD
No. of pieces (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.