+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G2RL-14-CF-DC48

Relay: electromagnetic; Ucoil: 48VDC; SPDT; Icontacts max: 12A


Manufacturer: OMRON Electronic Components

Manufacturer part number:
G2RL-14-CF-DC48
TME Symbol:
G2RL-14-CF-DC48

Specification

Manufacturer
OMRON Electronic Components
Type of relay
electromagnetic
Coil voltage
48V DC
Contacts configuration
SPDT
Contact current max.
12A
AC contacts rating @R
12A / 250V AC
DC contacts rating @R
12A / 24V DC
Manufacturer series
G2RL
Switched voltage
max. 300V DC, max. 440V AC
Relay variant
miniature
Mounting
PCB
Coil resistance
5358Ω
Operate time
15ms
Body dimensions
29x12.7x15.7mm
Release time
5ms
Mechanical durability
20000000 cycles
Contact resistance
100mΩ
Contact material
AgSnO2
Coil current
8.96mA
Leads
for PCB
Enclosure description
hermetic seal
Operating temperature
-40...85°C
Gross weight12 g
See other products from this series.:
*
G2RL-14-CF-DC48
0 in TME stock
Net price for quantities from 1 pcs - 3.69 USDGross price for quantities from 1 pcs - 3.69 USD
Net price for quantities from 10 pcs - 3.51 USDGross price for quantities from 10 pcs - 3.51 USD
Net price for quantities from 100 pcs - 3.14 USDGross price for quantities from 100 pcs - 3.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.