+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G2RL-24-DC18

Relay: electromagnetic; Ucoil: 18VDC; DPDT; 8A; 8A/250VAC; 8A/30VDC


Manufacturer: OMRON Electronic Components

Manufacturer part number:
G2RL-24-DC18
TME Symbol:
G2RL-24-DC18

Specification

Manufacturer
OMRON Electronic Components
Type of relay
electromagnetic
Coil voltage
18V DC
Contacts configuration
DPDT
Contact current max.
8A
AC contacts rating @R
8A / 250V AC
DC contacts rating @R
8A / 30V DC
Manufacturer series
G2RL
Switched voltage
max. 300V DC, max. 440V AC
Relay variant
miniature
Mounting
PCB
Operate time
15ms
Body dimensions
29x12.7x15.7mm
Release time
5ms
Mechanical durability
20000000 cycles
Contact resistance
100mΩ
Contact material
AgNi
Leads
for PCB
Enclosure description
hermetic seal
Operating temperature
-40...85°C
Gross weight12 g
See other products from this series.:
*
G2RL-24-DC18
0 in TME stock
Net price for quantities from 1 pcs - 4.57 USDGross price for quantities from 1 pcs - 4.57 USD
Net price for quantities from 10 pcs - 4.23 USDGross price for quantities from 10 pcs - 4.23 USD
Net price for quantities from 25 pcs - 3.95 USDGross price for quantities from 25 pcs - 3.95 USD
Net price for quantities from 50 pcs - 3.77 USDGross price for quantities from 50 pcs - 3.77 USD
Net price for quantities from 100 pcs - 3.65 USDGross price for quantities from 100 pcs - 3.65 USD
Net price for quantities from 200 pcs - 3.51 USDGross price for quantities from 200 pcs - 3.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.