+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | XP POWER | |
Type of converter | DC/DC | |
Power | 1.5W | |
Input voltage | 12V DC | |
Output voltage | 0...3kV DC | |
Output current | 0.5mA | |
Mounting | THT | |
Manufacturer series | G | |
Body dimensions | 38.1x38.1x16mm | |
Operating temperature | -10...60°C | |
Switching frequency | 190kHz | |
Insulation voltage | 3.5kV DC | |
Number of outputs | 1 |