+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

G300MF-IP67

Enclosure: multipurpose; X: 35mm; Y: 90mm; Z: 35mm; with fixing lugs


Manufacturer: GAINTA

Manufacturer part number:
G300MF-IP67
TME Symbol:
G300MF-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
35mm
Dimension Y
90mm
Dimension Z
35mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
dark grey
Cover colour
dark grey
IP rating
IP67
Operating temperature
-20...80°C
Flammability rating
UL94HB
Gross weight53.22 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G300MF-IP67
486 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.94 USDGross price for quantities from 1 pcs - 3.94 USD
Net price for quantities from 10 pcs - 3.55 USDGross price for quantities from 10 pcs - 3.55 USD
Net price for quantities from 250 pcs - 3.24 USDGross price for quantities from 250 pcs - 3.24 USD
Packaging method by the manufacturer:Cardboard = 250 pcs