+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G 3031

Enclosure: multipurpose; X: 230mm; Y: 300mm; Z: 111mm; ABS; dark grey

Manufacturer: GAINTA

Manufacturer part number:
G 3031
TME Symbol:
G3031

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
230mm
Dimension Y
300mm
Dimension Z
111mm
Version
holes for fastening to wall or panel, with brass bushing
Enclosure material
ABS
Body colour
dark grey
Cover colour
dark grey
IP rating
IP65
Operating temperature
-20...80°C
Kit contents
  • gasket
  • mounting screws
Dimensions
Gross weight1.0928 kg
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G 3031
8 in TME stock
Net price for quantities from 1 pcs - 36.65 USDGross price for quantities from 1 pcs - 36.65 USD
Net price for quantities from 8 pcs - 33.16 USDGross price for quantities from 8 pcs - 33.16 USD
Net price for quantities from 16 pcs - 30.23 USDGross price for quantities from 16 pcs - 30.23 USD
Net price for quantities from 32 pcs - 27.49 USDGross price for quantities from 32 pcs - 27.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 8 pcs