+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G30312-IP67

Enclosure: multipurpose; X: 230mm; Y: 300mm; Z: 111mm; ABS; dark grey

Manufacturer: GAINTA

Manufacturer part number:
G30312-IP67
TME Symbol:
G30312-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
230mm
Dimension Y
300mm
Dimension Z
111mm
Version
holes for fastening to wall or panel, with brass bushing
Enclosure material
ABS
Body colour
dark grey
Cover colour
dark grey
IP rating
IP67
Operating temperature
-20...80°C
Kit contents
  • gasket
  • mounting screws
Dimensions
Gross weight1.0989 kg
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G30312-IP67
8 in TME stock
Net price for quantities from 1 pcs - 41.71 USDGross price for quantities from 1 pcs - 41.71 USD
Net price for quantities from 4 pcs - 37.54 USDGross price for quantities from 4 pcs - 37.54 USD
Net price for quantities from 8 pcs - 34.41 USDGross price for quantities from 8 pcs - 34.41 USD
Net price for quantities from 24 pcs - 31.28 USDGross price for quantities from 24 pcs - 31.28 USD
No. of pieces (Multiplicity: 1)