+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

G304MF-IP67

Enclosure: multipurpose; X: 65mm; Y: 115mm; Z: 40mm; ABS; dark grey


Manufacturer: GAINTA

Manufacturer part number:
G304MF-IP67
TME Symbol:
G304MF-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
65mm
Dimension Y
115mm
Dimension Z
40mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
dark grey
Cover colour
dark grey
IP rating
IP67
Operating temperature
-20...80°C
Flammability rating
UL94HB
Gross weight122.6 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G304MF-IP67
272 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.22 USDGross price for quantities from 1 pcs - 5.22 USD
Net price for quantities from 10 pcs - 4.70 USDGross price for quantities from 10 pcs - 4.70 USD
Net price for quantities from 150 pcs - 4.32 USDGross price for quantities from 150 pcs - 4.32 USD
Packaging method by the manufacturer:
Cardboard = 75 pcsCardboard = 100 pcsCardboard = 150 pcs