+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

G317-IP67

Enclosure: multipurpose; X: 146mm; Y: 222mm; Z: 55mm; ABS; dark grey


Manufacturer: GAINTA

Manufacturer part number:
G317-IP67
TME Symbol:
G317-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
146mm
Dimension Y
222mm
Dimension Z
55mm
Version
holes for fastening to wall or panel, with brass bushing
Enclosure material
ABS
Body colour
dark grey
Cover colour
dark grey
IP rating
IP67
Operating temperature
-20...80°C
Kit contents
  • gasket
  • mounting screws
Dimensions
Gross weight379.7 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G317-IP67
35 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.87 USDGross price for quantities from 1 pcs - 13.87 USD
Net price for quantities from 10 pcs - 12.56 USDGross price for quantities from 10 pcs - 12.56 USD
Net price for quantities from 45 pcs - 11.44 USDGross price for quantities from 45 pcs - 11.44 USD
Packaging method by the manufacturer:
Cardboard = 30 pcs