+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G 317

Enclosure: multipurpose; X: 146mm; Y: 222mm; Z: 55mm; ABS; dark grey

Manufacturer: GAINTA

Manufacturer part number:
G 317
TME Symbol:
G317

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
146mm
Dimension Y
222mm
Dimension Z
55mm
Version
holes for fastening to wall or panel, with brass bushing
Enclosure material
ABS
Body colour
dark grey
Cover colour
dark grey
IP rating
IP65
Operating temperature
-20...80°C
Kit contents
  • gasket
  • mounting screws
Dimensions
Gross weight382.6 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G 317
219 in TME stock
Net price for quantities from 1 pcs - 11.45 USDGross price for quantities from 1 pcs - 11.45 USD
Net price for quantities from 5 pcs - 10.29 USDGross price for quantities from 5 pcs - 10.29 USD
Net price for quantities from 90 pcs - 9.49 USDGross price for quantities from 90 pcs - 9.49 USD
Net price for quantities from 180 pcs - 8.63 USDGross price for quantities from 180 pcs - 8.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 30 pcsCardboard = 45 pcs