+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G 362

Enclosure: multipurpose; X: 50mm; Y: 52mm; Z: 35mm; ABS; dark grey

Manufacturer: GAINTA

Manufacturer part number:
G 362
TME Symbol:
G362

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
50mm
Dimension Y
52mm
Dimension Z
35mm
Version
holes for fastening to wall or panel, with brass bushing
Enclosure material
ABS
Body colour
dark grey
Cover colour
dark grey
IP rating
IP65
Operating temperature
-20...80°C
Kit contents
  • gasket
  • mounting screws
Dimensions
Gross weight40.8 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G 362
719 in TME stock
Net price for quantities from 1 pcs - 2.86 USDGross price for quantities from 1 pcs - 2.86 USD
Net price for quantities from 5 pcs - 2.57 USDGross price for quantities from 5 pcs - 2.57 USD
Net price for quantities from 25 pcs - 2.36 USDGross price for quantities from 25 pcs - 2.36 USD
Net price for quantities from 125 pcs - 2.16 USDGross price for quantities from 125 pcs - 2.16 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 350 pcs